小計(1 件)*
TWD48,137.00
(不含稅)
TWD50,543.85
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD48,137.00 |
* 參考價格
- RS庫存編號:
- 593-862
- 製造零件編號:
- 60015
- 製造商:
- Ega-Master
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ega-Master | |
| Pipe Material | Steel | |
| Product Type | Pipe Bender | |
| Bend Angle | 90° | |
| Standards/Approvals | DIN-2440, API | |
| 選取全部 | ||
|---|---|---|
品牌 Ega-Master | ||
Pipe Material Steel | ||
Product Type Pipe Bender | ||
Bend Angle 90° | ||
Standards/Approvals DIN-2440, API | ||
豁免
- COO (Country of Origin):
- ES
The Ega-Master Hydraulic Pipe Bender is specially designed to bend water, oil, gas, and steel pipes with maximum comfort and speed. Its special and innovative 2-VELO valve system enables fast pre-loading and smooth bending without the need to change pistons. It is designed for bending pipes according to DIN-2440 and API standards.
Double plate provides optimum consistency and safety during its operation
Tool is anchored on a rotating tripod for maximum stability and ergonomics