小計(1 件)*
TWD2,513.00
(不含稅)
TWD2,638.65
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,513.00 |
* 參考價格
- RS庫存編號:
- 687-9912
- 製造零件編號:
- 527V-200
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Cutting Capacity | 2.5 mm | |
| Product Type | Cable Cutter | |
| Overall Length | 200mm | |
| Pincer Type | End Cutter | |
| Handle Material | Bi-Metal | |
| Jaw Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 5749 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Cutting Capacity 2.5 mm | ||
Product Type Cable Cutter | ||
Overall Length 200mm | ||
Pincer Type End Cutter | ||
Handle Material Bi-Metal | ||
Jaw Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 5749 | ||
豁免
- COO (Country of Origin):
- ES
Bahco VDE End Cutters
Bahco VDE End Type Cutters are the tools designed for professionals. Made of anti-corrosion high performance alloy steel. Insulated side cutting pliers ensure a safe work on live equipment up to 1000 V.
Features & Benefits
• Made of high performance alloy steel
• 3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
• Fourth coating in black for further protection of handle
• Chrome plated and anti-corrosion treated finish
• ISO 5748, DIN5748
Standards
ISO5748, DIN5748
相關連結
- Facom 200mm End Cutter End Nipper 2.5 mm 200 kg/ mm²
- Knipex 200mm End Cutter Cutter 3 mm
- BETA 200mm End Cutter End Nipper 2 mm
- Bahco End Cutting Nipper Cable Cutter
- Bahco 160mm End Cutter Cable Cutter 2 mm
- Bahco 50mm End Cutting Nipper End Nipper
- Ega-Master 200mm End Cutter End Nipper 19 mm
- Knipex 200mm Lever Cutter 5 mm