RS PRO Illuminated Piezo Switch, Momentary, NO, IP69 Pre-Wired, 0.2A, 70 °C, -20 °C White

小計(1 件)*

TWD3,568.00

(不含稅)

TWD3,746.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 250 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,568.00

* 參考價格

RS庫存編號:
309-318
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Switch Operation

Momentary

Product Type

Piezo Switch

Illuminated

Yes

LED Colour

Red, Green, White, Blue

Terminal Type

Pre-Wired

Contact Configuration

NO

Panel Cutout Size

22.5 mm

Switch Contact Current

0.2A

IP Rating

IP69

Actuator Colour

White

Contact DC Voltage

24V dc

Contact AC Voltage

24V ac

Standards/Approvals

No

Series

RS PRO

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
IL

RS PRO Illuminated Plastic Piezo Button, IP69 Rating


The RS PRO Illuminated Plastic Piezo Button is designed to provide a robust and reliable solution for human-machine interface (HMI) challenges in harsh environments. With its white POM housing and polycarbonate LED illuminated ring, this piezo switch is ideal for high-use, high-abuse areas, offering resistance to snow, rain, ice, dirt, and extreme temperatures.

Features and Benefits


IP69 rating ensures complete protection against dust and water ingress, making it suitable for submersible applications

200cm flexible cable provides ease of installation and connectivity

Completely submersible design enhances durability in challenging conditions

N.O. momentary switch operation offers reliable performance in various applications

Applications


This piezo switch is commonly used in industrial control panels, outdoor kiosks, and public access systems where durability and reliability are critical.

Additional Information


The switch features a pre-wired terminal type and is illuminated with blue, green, and red LED colours, enhancing visibility and user interaction.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相關連結