RS PRO 87 dB Panel Mount Continuous Internal 42.5 mm Buzzer 4 V dc Min 28V dc Max
- RS庫存編號:
- 535-8354
- 製造商:
- RS PRO
享受批量購買折扣
額外添加10件可節省TWD230.00
查看批量定價選項小計(1 件)*
TWD576.00
(不含稅)
TWD604.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 140 件準備從其他地點送貨
- 加上 300 件從 2026年11月11日 起發貨
- 加上 300 件從 2027年4月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD576.00 | - |
| 10 - 49 | TWD553.00 | TWD230.00 |
| 50 + | TWD454.00 | TWD6,100.00 |
* 參考價格
- RS庫存編號:
- 535-8354
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Mount Type | Panel Mount | |
| Product Type | Buzzer | |
| Minimum Supply Voltage | 4V dc | |
| Maximum Supply Voltage | 28V dc | |
| Sound Level | 87dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 42.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Wire | |
| Height | 42.5mm | |
| Maximum Frequency | 3.3kHz | |
| Minimum Frequency | 2300Hz | |
| Supply Current | 18mA | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Mount Type Panel Mount | ||
Product Type Buzzer | ||
Minimum Supply Voltage 4V dc | ||
Maximum Supply Voltage 28V dc | ||
Sound Level 87dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 42.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Termination Style Wire | ||
Height 42.5mm | ||
Maximum Frequency 3.3kHz | ||
Minimum Frequency 2300Hz | ||
Supply Current 18mA | ||
不相容
- COO (Country of Origin):
- TW
RS PRO 87dB, Panel-mount Continuous Internal Piezo Buzzer
Part of our RS PRO range, these internal piezo buzzers are ideal for connecting to industrial equipment and can operate between 4 V DC and 28 V DC. In addition to this high-voltage range, they offer loud and continuous sound.
These buzzer components can function between -30°C to +85°C and need only an 18 mA supply current. Piezo buzzers won't affect surrounding circuitry because they don't use magnets or coils to create sound. Their versatility makes them less likely to malfunction while connected to higher-voltage, heavy-duty equipment. Their 87 dB tone is continuous and clear, even in noisy workplaces.
They've been stringently tested to conform to the highest of standards, including the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards. With their compact size, robust construction and clearly audible volume, they're commonly used as sounders on industrial equipment.
Features and Benefits
• Piezo buzzer with a continuous tone
• Panel mounting
• Minimum supply voltage of 4 V DC
• Maximum supply voltage of 28 V DC
• 87 dB sound level
• Internal drive
• Diameter of 42.5 mm
• Height of 42.5 mm
• Operating temperature range of -30°C to +85°C
• Supply current of 18 mA
• Minimum frequency of 2300 Hz
• Maximum frequency of 3.3 kHz
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相關連結
- RS PRO 87 dB Panel Mount Continuous Internal 32 mm Buzzer 4 V dc Min 28V dc Max
- RS PRO 87 dB Through Hole Continuous Internal 17.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 87 dB Panel Mount Continuous Internal 33 mm Piezo Buzzer Component 4 V dc Min 28V dc Max
- RS PRO 83 dB Flange Continuous Internal 5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 98 dB Panel Mount Continuous Internal 33 mm Buzzer 4 V dc Min 28V dc Max
- RS PRO 79 dB Through Hole Continuous Internal 14.7 mm Buzzer 3 V dc Min 28V dc Max
- RS PRO 85 dB Panel Mount Continuous Internal 23.5 mm Buzzer 4 V dc Min 28V dc Max
- Sonitron 87 dB Panel Mount Continuous Internal 26 mm Piezo Buzzer Component 2 V dc Min 35V dc Max