Murata Surface Diaphragm External 220 μm Piezo Buzzer Component
- RS庫存編號:
- 187-3461
- 製造零件編號:
- 7BB-15-6
- 製造商:
- Murata
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 187-3461
- 製造零件編號:
- 7BB-15-6
- 製造商:
- Murata
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murata | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Surface | |
| Drive Type | External | |
| Tone Type | Diaphragm | |
| Diameter | 15mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 220μm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 6kHz | |
| Capacitance | 10nF | |
| Minimum Frequency | 6kHz | |
| 選取全部 | ||
|---|---|---|
品牌 Murata | ||
Product Type Piezo Buzzer Component | ||
Mount Type Surface | ||
Drive Type External | ||
Tone Type Diaphragm | ||
Diameter 15mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Height 220μm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 6kHz | ||
Capacitance 10nF | ||
Minimum Frequency 6kHz | ||
- COO (Country of Origin):
- TH
Piezoelectric Diaphragms are piezoelectric ceramic disks adhered to a metal plates of brass or nickel-alloy. Diaphragms can be classified into External Drive Type and Self Drive Type.
Clear sound
Ultra thin and lightweight
No contacts: therefore, no noise and highly reliable
Low power consumption for voltage type
Applications
Consumer/Industrial
相關連結
- Murata Surface Diaphragm External 0.22 mm Piezo Buzzer Component
- Murata Surface Diaphragm External 0.22 mm Piezo Buzzer Component 3V ac Max
- Murata Lead Wire Diaphragm External 0.42 mm Piezo Buzzer Component
- Murata Surface Diaphragm External 0.53 mm Piezo Buzzer Component 3V ac Max
- Murata Surface Diaphragm External 0.22 mm Piezoelectric Diaphragm
- RS PRO Surface Diaphragm External 0.53 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- Murata 70 dB Surface Buzzer External Piezo Buzzer Component 3 mm 12 mm 12mm 25V Max
- Murata 100 dB Surface Buzzer External Piezo Buzzer Component 7.9 mm 18 mm 18mm 18V Max