PUI Audio Lead Wire 100 μm Piezo Buzzer Component 12 mm 30V Max
- RS庫存編號:
- 276-804
- 製造零件編號:
- AB2720B-LW100-R
- 製造商:
- PUI Audio
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD55.00
(不含稅)
TWD57.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
- 加上 145 件從 2027年3月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD55.00 |
| 10 - 99 | TWD50.00 |
| 100 - 499 | TWD45.00 |
| 500 - 999 | TWD42.00 |
| 1000 + | TWD34.00 |
* 參考價格
- RS庫存編號:
- 276-804
- 製造零件編號:
- AB2720B-LW100-R
- 製造商:
- PUI Audio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PUI Audio | |
| Mount Type | Lead Wire | |
| Product Type | Piezo Buzzer Component | |
| Maximum Supply Voltage | 30V | |
| Diameter | 20mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU, RoHS 2011 | |
| Height | 100μm | |
| Length | 12mm | |
| Depth | 100μm | |
| Termination Style | Lead Wire | |
| Maximum Frequency | 2500Hz | |
| 選取全部 | ||
|---|---|---|
品牌 PUI Audio | ||
Mount Type Lead Wire | ||
Product Type Piezo Buzzer Component | ||
Maximum Supply Voltage 30V | ||
Diameter 20mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU, RoHS 2011 | ||
Height 100μm | ||
Length 12mm | ||
Depth 100μm | ||
Termination Style Lead Wire | ||
Maximum Frequency 2500Hz | ||
- COO (Country of Origin):
- CN
The PUI Audio Piezo Bender features a compact design with a height of 0.23 mm, and both a width and length of 27 mm, making it ideal for various applications. It operates effectively within a temperature range of 20° to 70°C and has a round shape for versatility in installation. Made from brass, it offers durability, while its resonant frequency is 2 kHz, ensuring reliable performance in electronic systems.
Capacitance is 45000 pF
Maximum input voltage is 30 Vp p
Impedance is 300 Ohms
相關連結
- PUI Audio Lead Wire 0.18 mm Piezo Buzzer Component 100 mm 30V Max
- PUI Audio Lead Wire 0.1 mm Piezo Buzzer Component 12 mm 30V Max
- PUI Audio Lead Single Electric 0.42 mm Piezo Buzzer Component 20 mm 30V Max
- PUI Audio Surface Mount Single 0.23 mm Piezo Buzzer Component 27 mm 30V Max
- PUI Audio Lead Wire Piezo Buzzer Component 109.9 mm 15V Max
- PUI Audio Surface Mount Buzzer 0.56 mm Piezo Buzzer Component 35 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.53 mm Piezo Buzzer Component 27 mm 10.61Vrms Max
- PUI Audio Surface Mount Buzzer 0.47 mm Piezo Buzzer Component 27 mm 10.61Vrms Max