Hamamatsu Photonics S5973-02 Infrared Photodiode, Through Hole TO-18

可享批量折扣
查看批量定價選項

小計(1 管,共 5 件)*

TWD14,334.00

(不含稅)

TWD15,050.70

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 85 件準備從其他地點送貨
  • 加上 240 件從 2026年10月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每管*
5 - 45TWD2,866.80TWD14,334.00
50 - 95TWD2,723.40TWD13,617.00
100 +TWD2,518.60TWD12,593.00

* 參考價格

RS庫存編號:
303-364
製造零件編號:
S5973-02
製造商:
Hamamatsu Photonics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hamamatsu Photonics

Spectrums Detected

Infrared

Product Type

Photodiode

Wavelength of Peak Sensitivity

760nm

Package Type

TO-18

Mount Type

Through Hole

Number of Pins

3

Minimum Wavelength Detected

320nm

Maximum Wavelength Detected

1060nm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

Height

13mm

Diameter

5.4mm

Series

S5973

Automotive Standard

No

Dark Current

4nA

豁免

COO (Country of Origin):
JP
The Hamamatsu Photonics Si PIN are designed for visible to near-infrared light detection. These photodiodes provide wideband characteristics at a low bias, making them suitable for optical communications and other high-speed photometry applications. The S5973 series includes a mini-lens for efficient coupling to optical fibers and a violet sensitivity enhanced, ideal for violet laser detection.

Violet laser detection

High sensitivity

High reliability

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。