小計(1 件)*
TWD330.00
(不含稅)
TWD346.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 51 件從 2026年12月09日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD330.00 |
* 參考價格
- RS庫存編號:
- 152-282
- 製造零件編號:
- 1700-0159-520
- 製造商:
- Ansmann
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ansmann | |
| Accessory Type | Holder | |
| Product Type | Phone Accessory | |
| Standards/Approvals | RoHS, CE | |
| 選取全部 | ||
|---|---|---|
品牌 Ansmann | ||
Accessory Type Holder | ||
Product Type Phone Accessory | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- CN
Smart Magnet Holder Air-Vent
The Smart Magnet Holders from Ansmann offer a simple yet elegant solution for holding your smartphone during travel. Using powerful magnets, the holder provides a strong and reliable grip so that attached devices are held firm even during rough road conditions. The holders come with metal mounting plates which can be applied by adhesive backing to devices or cases directly, but are thin enough to fit between the case and device for non-permanent options. With no screws, suction cups or need for tools, this version fits securely into air vent grills for easy mounting.
Features & Benefits
Universal holder for smartphones
Powerful magnets - can hold up to 300g devices
Compact design - 41 x 41 x 77mm size
60° adjustable and 360° rotatable mount to suit most positions
Quick and simple installation into air vent grills - no tools or fixtures required
Rubberised grip for sturdy, non-scratching hold
The Ansmann Smartphone Holder it has magnetic surface with 360° rotatable. It has adjustable viewing angle.
CE Approvals
Colour is black
Note
Includes 2x metal plates with self-adhesive backing
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Amphenol Industrial Pin Contacts Screw
- Honeywell Amplified Airflow Sensor AWM3000 Series