Endress+Hauser CPS11E-AA7BTA2 Glass pH PH Probe, 0 → 14 pH
- RS庫存編號:
- 316-218
- 製造零件編號:
- CPS11E-AA7BTA2
- 製造商:
- Endress+Hauser
小計(1 件)*
TWD28,404.00
(不含稅)
TWD29,824.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
- 加上 9 件從 2026年11月20日 起發貨
- 加上 1 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD28,404.00 |
* 參考價格
- RS庫存編號:
- 316-218
- 製造零件編號:
- CPS11E-AA7BTA2
- 製造商:
- Endress+Hauser
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Endress+Hauser | |
| Product Type | PH Probe | |
| Measurement Range | 0 → 14 pH | |
| Electrode Type | pH | |
| Probe Type | Glass | |
| Standards/Approvals | IECEX, CSA C/US, NEPSI, Japan and INMETRO | |
| 選取全部 | ||
|---|---|---|
品牌 Endress+Hauser | ||
Product Type PH Probe | ||
Measurement Range 0 → 14 pH | ||
Electrode Type pH | ||
Probe Type Glass | ||
Standards/Approvals IECEX, CSA C/US, NEPSI, Japan and INMETRO | ||
- COO (Country of Origin):
- DE
Endress+Hauser CPS11E-AA7BTA2 pH Probe
Digital pH sensor for standard applications with contactless signal transmission for safe processes
The Memosens CPS11E, a digital pH sensor, guarantees process stability and provides reliable measured values, even in harsh pH environments or in risk zones. Thanks to Memosens 2.0 digital technology, this sensor is moisture resistant and supports laboratory calibration, which increases process safety and reduces operational complexity. With extended storage of calibration and process data, it provides a solid basis for predictive maintenance. This sensor is designed for durability and minimal maintenance, ensuring a long service life.
Maximum process safety with non contact
Very easy to use as sensor data saved in the sensor
Features & Benefits
Robust electrode: Special design prevents poisoning, with a dirt-repellent PTFE junction guarding against medium contamination.
Durable materials: Process glass handles full pH range, tolerates up to 17 bar (246.5 psi) pressure; Optional F-glass suits hydrofluoric acid, like in semiconductor baths.
Fast sensor replacement reduces process downtime, extends sensor life and minimizes operating costs.
Increased reliability in low conductivity applications: An improved optional salt storage ensures reliable measurements in scenarios such as boiler feed water.
Memosens 2.0 technology ensures data storage for better trend analysis, predictive maintenance, and advanced IIoT functions.
相關連結
- Endress+Hauser CPS11E-AA7BAA2 Glass pH PH Probe, 0 → 14 pH
- Endress+Hauser CPS11E-AA7AAA2 Glass pH PH Probe, 1 → 12 pH
- Endress+Hauser CPS16E-AA7BTA2 Glass pH Conductivity Sensor, 0 → 14 pH
- Endress+Hauser CPL51E-8A7AHH2 Glass pH PH Probe, 0 → 14 pH
- Endress+Hauser CPS11-1BA2ESA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-2BA4ESA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-1BA4GSA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-2BA2ESA Glass pH PH Probe DIN Interface