Jumo 201026/10-22-04-82-120/000 pH and redox combination electrodes pH, Conductivity Redox Electrodes, 0 → 14 pH,

小計(1 件)*

TWD17,456.00

(不含稅)

TWD18,328.80

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD17,456.00

* 參考價格

RS庫存編號:
279-823
製造零件編號:
201026/10-22-04-82-120/000
製造商:
Jumo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Jumo

Product Type

Redox Electrodes

Measurement Range

0 → 14 pH

Electrode Type

pH, Conductivity

Probe Type

pH and redox combination electrodes

Interface Type

4 to 20 mA Analogue

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Jumo combined combination electrode (platinum and reference electrodes in one shaft) has a dirt repellent PTFE ring diaphragm with polymerized, high elastic gel. This prevents deposits and blockages and ensures a quick response time. A double chamber system with double diaphragm separation prevents electrode poisons like sulfides, amines or chromates from damaging the reference electrode. With the salt reserve integrated in the reference electrode, a longer service life can be obtained especially in media with lower conductivity. Only the selection of high quality materials and components enables the use, for example, in chromate reduction, nitrite oxidation, swimming pool and drinking water disinfection with heavily contaminated media. An internal pressure buffer compensates temperature related volume changes in the reference electrode space and allows process pressures of up to 13 bar. With its wide temperature range up to 135 °C.

Lead free shaft glass

Comply with the RoHS-2 directive

Manufactured using physiologically safe and FDA-listed materials

Each top quality electrode is individually tested and supplied with a calibration certificate

Insertion length is 120 mm

Integrated Pt1000 for recording the medium temperature

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。