Endress+Hauser CM442 pH Meter
- RS庫存編號:
- 317-756
- Distrelec 貨號:
- 304-26-552
- 製造零件編號:
- CM442-AAM1A2F010A
- 製造商:
- Endress+Hauser
小計(1 件)*
TWD58,563.00
(不含稅)
TWD61,491.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD58,563.00 |
* 參考價格
- RS庫存編號:
- 317-756
- Distrelec 貨號:
- 304-26-552
- 製造零件編號:
- CM442-AAM1A2F010A
- 製造商:
- Endress+Hauser
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Endress+Hauser | |
| Product Type | pH Meter | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | MCERTS, EAC, RoHS | |
| Height | 162mm | |
| Model Number | CM442 | |
| Length | 237mm | |
| Width | 194mm | |
| Weight | 2.1kg | |
| 選取全部 | ||
|---|---|---|
品牌 Endress+Hauser | ||
Product Type pH Meter | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals MCERTS, EAC, RoHS | ||
Height 162mm | ||
Model Number CM442 | ||
Length 237mm | ||
Width 194mm | ||
Weight 2.1kg | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquiline CM442 transmitter allows you to connect up to 2 Memosens sensors of your choice from over 12 measurement parameters. It offers automatic sensor recognition, easy operation, and standardized spare parts with all other devices of the Liquiline platform. With its inputs, outputs, controllers, and math modules, you can even control cleaning systems or dosing pumps. Heartbeat Technology helps you find the ideal balance between measuring point availability and maintenance costs.
Seamless system integration
Process control from a distance
Higher availability and lower costs
Simple and safe commissioning