Schneider Electric Pendant Switch Yellow Polypropylene
- RS庫存編號:
- 346-904
- 製造零件編號:
- XACA49231
- 製造商:
- Schneider Electric
小計(1 件)*
TWD14,280.00
(不含稅)
TWD14,994.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD14,280.00 |
* 參考價格
- RS庫存編號:
- 346-904
- 製造零件編號:
- XACA49231
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Pendant Switch | |
| IP Rating | IP65 | |
| Terminal Type | Screw Clamp | |
| Enclosure Material | Polypropylene | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Enclosure Colour | Yellow | |
| Number of Push Buttons | 2 | |
| Standards/Approvals | CSA C22.2 No 14IEC 60204-32UL 508IEC 60947-5-1 GOST(RETURN)CCC | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Pendant Switch | ||
IP Rating IP65 | ||
Terminal Type Screw Clamp | ||
Enclosure Material Polypropylene | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Enclosure Colour Yellow | ||
Number of Push Buttons 2 | ||
Standards/Approvals CSA C22.2 No 14IEC 60204-32UL 508IEC 60947-5-1 GOST(RETURN)CCC | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Harmony XAC pendant station, featuring a double-insulated control station design. Made from durable polypropylene, it offers IP65 protection, ensuring resistance to dust and water as per IEC 60529. With an IK08 rating, it provides impact protection, conforming to EN 50102, making it ideal for demanding industrial environments.
EU RoHS Directive
Mercury free
相關連結
- Schneider Electric SPST Pendant Switch Yellow Polypropylene
- Schneider Electric 3 NC Pendant Switch Yellow Polypropylene
- Schneider Electric 1 NO Pendant Switch Yellow Polypropylene
- Schneider Electric 2 NO/1 NC Pendant Switch Yellow Polypropylene
- Schneider Electric 1 NO/3 NC Pendant Switch Yellow Polypropylene
- Schneider Electric 1 NO/1 NC Pendant Switch Yellow Polypropylene
- Schneider Electric Push Button Pendant Station Yellow Polypropylene
- Schneider Electric SPST Push Button Pendant Station Yellow Polypropylene