Phoenix Contact SPT-THR 1.5/4-H-5.0 P20 R32 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1823874
- RS庫存編號:
- 856-1963
- 製造零件編號:
- 1823874
- 製造商:
- Phoenix Contact
可享批量折扣
小計(1 盒,共 250 件)*
TWD19,750.00
(不含稅)
TWD20,737.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年7月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 250 - 1000 | TWD79.00 | TWD19,750.00 |
| 1250 + | TWD71.10 | TWD17,775.00 |
* 參考價格
- RS庫存編號:
- 856-1963
- 製造零件編號:
- 1823874
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Series | SPT-THR 1.5/4-H-5.0 P20 R32 | |
| Depth | 9.7mm | |
| Width | 19mm | |
| Standards/Approvals | No | |
| Length | 13.6mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Series SPT-THR 1.5/4-H-5.0 P20 R32 | ||
Depth 9.7mm | ||
Width 19mm | ||
Standards/Approvals No | ||
Length 13.6mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: SPT 1,5/..-H-THR, pitch: 5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 32 mm wide tape
相關連結
- Phoenix Contact SPT-THR 1.5/3-H-5.0 P20 R32 Series Pluggable Terminal Block 5 mm Pitch 1823861
- Phoenix Contact SPT-THR 1.5/4-H-3.81 P20 R32 Series Pluggable Terminal Block 3.5 mm Pitch 1823764
- Phoenix Contact SPT-THR 1.5/4-H-3.5 P20 R32 Series Pluggable Terminal Block 5 mm Pitch 1823654
- Phoenix Contact SPT-THR 1.5/4-H-5.08 P20 R32 Series Pluggable Terminal Block 5.08 mm Pitch 1823984
- Phoenix Contact SPT-THR 1.5/3-H-3.81 P20 R32 Series Pluggable Terminal Block 3.5 mm Pitch 1823751
- Phoenix Contact SPT-THR 1.5/5-H-3.81 P20 R32 Series Pluggable Terminal Block 3.5 mm Pitch 1823777
- Phoenix Contact SPT-THR 1.5/5-H-3.5 P20 R32 Series Pluggable Terminal Block 5 mm Pitch 1823667
- Phoenix Contact SPT-THR 1.5/3-H-3.5 P20 R32 Series Pluggable Terminal Block 5 mm Pitch 1823641