Phoenix Contact SPT-THR 1.5/11-H-3.5 P20 R72 Series Pluggable Terminal Block, 11-Contact, 3.5 mm Pitch, 1 Row, 1823722

可享批量折扣

小計(1 盒,共 250 件)*

TWD44,975.00

(不含稅)

TWD47,225.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年7月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
250 - 1000TWD179.90TWD44,975.00
1250 +TWD161.90TWD40,475.00

* 參考價格

RS庫存編號:
856-1913
製造零件編號:
1823722
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

11

Pitch

3.5mm

Current

13.5A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

160V

Standards/Approvals

No

Width

39mm

Series

SPT-THR 1.5/11-H-3.5 P20 R72

Length

13.6mm

Depth

9.7mm

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, product range: SPT 1,5/..-H-THR, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 72 mm wide tape

相關連結