WAGO 231 Series PCB Terminal, 4-Contact, 5.08 mm Pitch, 1 Row, 231-304/026-000
- RS庫存編號:
- 271-0229
- 製造零件編號:
- 231-304/026-000
- 製造商:
- WAGO
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 盒,共 100 件)*
TWD12,443.00
(不含稅)
TWD13,065.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD12,443.00 | TWD124.43 |
* 參考價格
- RS庫存編號:
- 271-0229
- 製造零件編號:
- 231-304/026-000
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | PCB Terminal | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Depth | 26.45mm | |
| Width | 21.82mm | |
| Series | 231 | |
| Standards/Approvals | UL 1059, CSA, UL 1977 | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type PCB Terminal | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Depth 26.45mm | ||
Width 21.82mm | ||
Series 231 | ||
Standards/Approvals UL 1059, CSA, UL 1977 | ||
豁免
- COO (Country of Origin):
- DE
The WAGO PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards. PCB terminal blocks provide a quick and simple connection point for one or more wires together.
Copper alloy tin plated contact
Polyamide insulation material
0.108 MJ fire load
7.5g weight
相關連結
- WAGO 231 Series PCB Terminal 5.08 mm Pitch, 1 Row
- WAGO 231 Series Pluggable Terminal Block 5.08 mm Pitch 231-302/026-000
- WAGO 231 Series Pluggable Terminal Block 5.08 mm Pitch 231-302/026-000-1
- WAGO Pluggable Terminal Block 5.08 mm Pitch 232-304/026-000
- WAGO 231 Series PCB Terminal 5 mm Pitch 231-102/026-000
- WAGO 231 Series PCB Terminal 5 mm Pitch 231-103/026-000
- WAGO 231 Series PCB Terminal 5 mm Pitch 231-104/026-000
- WAGO 231 Series PCB Terminal 5 mm Pitch 231-106/026-000