Same Sky TB010-508 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 袋,共 800 件)*

TWD10,640.00

(不含稅)

TWD11,168.00

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看

單位
每單位
每袋*
800 - 800TWD13.30TWD10,640.00
1600 +TWD12.90TWD10,320.00

* 參考價格

RS庫存編號:
259-6757
製造零件編號:
TB010-508-03BE
製造商:
Same Sky
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Same Sky

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5.08mm

Current

2A

Housing Material

Polyamide 66

Connector Gender

Male

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Blue

Voltage

300V

Series

TB010-508

Width

11.3mm

Standards/Approvals

UL 1059, RoHS, EN 60998-2-1:2004, EN 60998-1:2004, CE

Depth

18.2mm

Length

15.24mm

COO (Country of Origin):
CN
The CUI devices provides a PCB terminal blocks having a pitch of 5.08 mm with a rated voltage of 300 V having a slotted screw. It consist of a horizontal body orientation and the number of poles are 3.

Operating temperature of -40°C to 105°C

Contact resistance is 20 mΩ

相關連結