Same Sky TB007-508 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch
- RS庫存編號:
- 259-6752
- 製造零件編號:
- TB007-508-03BE
- 製造商:
- Same Sky
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 袋,共 1200 件)*
TWD10,800.00
(不含稅)
TWD11,340.00
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 | 每袋* |
|---|---|---|
| 1200 - 1200 | TWD9.00 | TWD10,800.00 |
| 2400 - 2400 | TWD8.60 | TWD10,320.00 |
| 3600 + | TWD8.40 | TWD10,080.00 |
* 參考價格
- RS庫存編號:
- 259-6752
- 製造零件編號:
- TB007-508-03BE
- 製造商:
- Same Sky
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Same Sky | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Blue | |
| Voltage | 300V | |
| Depth | 14mm | |
| Standards/Approvals | UL 1059, RoHS, EN 60998-2-1:2004, EN 60998-1:2004, CE | |
| Width | 10.24mm | |
| Series | TB007-508 | |
| Length | 15.24mm | |
| 選取全部 | ||
|---|---|---|
品牌 Same Sky | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Blue | ||
Voltage 300V | ||
Depth 14mm | ||
Standards/Approvals UL 1059, RoHS, EN 60998-2-1:2004, EN 60998-1:2004, CE | ||
Width 10.24mm | ||
Series TB007-508 | ||
Length 15.24mm | ||
The CUI devices provides a PCB terminal blocks having a pitch of 5.08 mm with a rated voltage of 300 V having a slotted screw. It consist of a horizontal body orientation and the number of poles are 3.
Operating temperature of -40°C to 105°C
Contact resistance is 20 mΩ
相關連結
- Same Sky TB007-508 Series PCB Terminal Block 5.08 mm Pitch, TB007-508-03BE
- Same Sky TB007-508 Series PCB Terminal Block 5.08 mm Pitch, TB007-508-02BE
- Same Sky TB007-508 Series PCB Terminal Block 5.08 mm Pitch
- Same Sky TBP01P1-508 Series Pluggable Terminal Block 5.08 mm Pitch, TBP01P1-508-03BE
- Same Sky TBP01P1-508 Series Pluggable Terminal Block 5.08 mm Pitch
- Same Sky TB006-508 Series PCB Terminal Block 5.08 mm Pitch, TB006-508-03BE
- Same Sky TB010-508 Series PCB Terminal Block 5.08 mm Pitch, TB010-508-03BE
- Same Sky TB006-508 Series PCB Terminal Block 5.08 mm Pitch