Same Sky TB001-500 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, TB002-500-03BE
- RS庫存編號:
- 259-6736
- 製造零件編號:
- TB002-500-03BE
- 製造商:
- Same Sky
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 10 件)*
TWD100.00
(不含稅)
TWD105.00
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 510 個,準備發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 10 | TWD10.00 | TWD100.00 |
| 20 - 90 | TWD9.50 | TWD95.00 |
| 100 - 240 | TWD9.00 | TWD90.00 |
| 250 - 490 | TWD8.60 | TWD86.00 |
| 500 + | TWD8.10 | TWD81.00 |
* 參考價格
- RS庫存編號:
- 259-6736
- 製造零件編號:
- TB002-500-03BE
- 製造商:
- Same Sky
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Same Sky | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 15A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Horizontal | |
| Colour | Blue | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Width | 7.6mm | |
| Series | TB001-500 | |
| Depth | 10mm | |
| Standards/Approvals | RoHS, EN 60998-1:2004, CE, UL 1059, EN 60998-2-1:2004 | |
| Length | 15mm | |
| 選取全部 | ||
|---|---|---|
品牌 Same Sky | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 15A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Horizontal | ||
Colour Blue | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Width 7.6mm | ||
Series TB001-500 | ||
Depth 10mm | ||
Standards/Approvals RoHS, EN 60998-1:2004, CE, UL 1059, EN 60998-2-1:2004 | ||
Length 15mm | ||
The CUI devices provides a PCB terminal blocks having a pitch of 5 mm with a rated voltage of 300 V having a slotted screw. It consist of a horizontal body orientation and the number of poles are 3.
Operating temperature of -40°C to 105°C
Contact resistance is 20 mΩ
相關連結
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch, TB001-500-03BE
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch, TB002-500-02BE
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch
- Same Sky TB002-500 Series PCB Terminal Block 5 mm Pitch, TB002-500-04BE
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch, TB001-500-08BE
- Same Sky TB002-500 Series PCB Terminal Block 5 mm Pitch
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch