Same Sky TB001-500 Series PCB Terminal Block, 10-Contact, 5 mm Pitch, TB001-500-10BE
- RS庫存編號:
- 259-6731
- 製造零件編號:
- TB001-500-10BE
- 製造商:
- Same Sky
此圖片僅供參考,請參閲產品詳細資訊及規格
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 259-6731
- 製造零件編號:
- TB001-500-10BE
- 製造商:
- Same Sky
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Same Sky | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 15A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Blue | |
| Voltage | 300V | |
| Width | 9mm | |
| Standards/Approvals | CE, EN 60998-1:2004, EN 60998-2-1:2004, RoHS, UL 1059 | |
| Series | TB001-500 | |
| Depth | 12.5mm | |
| Length | 50mm | |
| 選取全部 | ||
|---|---|---|
品牌 Same Sky | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 15A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Blue | ||
Voltage 300V | ||
Width 9mm | ||
Standards/Approvals CE, EN 60998-1:2004, EN 60998-2-1:2004, RoHS, UL 1059 | ||
Series TB001-500 | ||
Depth 12.5mm | ||
Length 50mm | ||
The CUI devices provides a PCB terminal blocks having a pitch of 5 mm with a rated voltage of 300 V having a slotted screw. It consist of a horizontal body orientation and the number of poles are 10.
Operating temperature of -40°C to 105°C
Contact resistance is 20 mΩ