WAGO PCB Terminal Block, 1-Contact, 7.62 mm Pitch, 1 Row, 236-754

小計(1 包,共 100 件)*

TWD4,840.00

(不含稅)

TWD5,082.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年6月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
100 +TWD48.40TWD4,840.00

* 參考價格

RS庫存編號:
240-7779
製造零件編號:
236-754
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

PCB Terminal Block

Number of Contacts

1

Pitch

7.62mm

Number of Rows

1

Current

10A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

White

Wire Connection Method

Push-in

Voltage

300V

Standards/Approvals

CSA, UL

Width

9.7mm

Depth

14mm

Length

17mm

The WAGO stackable PCB terminal block with one pole has cage connection and screwdriver actuation. 45° conductor entry angle permits a wide range of applications and wiring options.

Suitable for Ex-i applications

Commoning option

Operating tools for factory wiring

相關連結