HARTING Har-Flexicon Series PCB Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 14310816201201

可享批量折扣

小計(1 件)*

TWD246.00

(不含稅)

TWD258.30

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 93 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9TWD246.00
10 - 24TWD226.00
25 +TWD200.00

* 參考價格

RS庫存編號:
146-335
製造零件編號:
14310816201201
製造商:
HARTING
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARTING

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Housing Material

Polyamide 4.6

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Colour

Grey

Wire Connection Method

Spring Clamp

Series

Har-Flexicon

Standards/Approvals

CSA-C22.2 No. 158-10 XCFR8.E314677, UL 1059 XCFR2.E314677, RoHS

The HARTING Connector is designed for Ethernet applications in industrial building automation and IIoT. It supports a range of components including sensors, actuators, control devices, ventilation, air conditioning, access control, fire protection, lighting, and cameras. The system is suitable for IP20 PCB connections within devices, utilizing cable glands for secure and reliable connectivity.

Ideal for permanent connections

Space savings due to compact design

Cost savings through reduction of components

Simple and fast installation

Color coding

RoHS compliant

相關連結