RS PRO 11 mm High 11 mm High Polyamide 66 PCB Spacer for 3.2 mm PCB Hole
- RS庫存編號:
- 304-171
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 袋,共 50 件)*
TWD245.00
(不含稅)
TWD257.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 950 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 50 - 450 | TWD4.90 | TWD245.00 |
| 500 - 950 | TWD4.60 | TWD230.00 |
| 1000 - 2450 | TWD4.30 | TWD215.00 |
| 2500 - 4950 | TWD3.90 | TWD195.00 |
| 5000 + | TWD3.80 | TWD190.00 |
* 參考價格
- RS庫存編號:
- 304-171
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | PCB Spacer | |
| Height | 11mm | |
| Overall Height | 11mm | |
| PCB Hole Diameter | 3.2mm | |
| PCB Thickness | 1.6mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type PCB Spacer | ||
Height 11mm | ||
Overall Height 11mm | ||
PCB Hole Diameter 3.2mm | ||
PCB Thickness 1.6mm | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO PCB Support, Snap-In Base, 11 mm Overall Height
RS PRO PCB Support is designed to provide reliable support for printed circuit boards (PCBs) without the need for additional fixing. Its snap-in base allows for easy installation by hand, making it an ideal choice for both small and large PCB applications.
Features and Benefits
Snap-In Base: Allows for quick and easy installation without tools
Ideal to Support PCBs that do not Require Fixing: Provides stability without permanent attachment
Can be Used as a Central Support for Larger PCBs: Ensures even support across larger boards
Installed by Hand: Simplifies the installation process, reducing time and effort
Applications
Electronics manufacturing
Prototyping and development
Consumer electronics
Industrial control systems
Additional Information
Material: Made from durable nylon for long-lasting performance
PCB Hole Diameter: Compatible with 2.5 mm holes
PCB Thickness: Suitable for PCBs with a thickness of 1.6 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO 3.2 mm High 6.9 mm High Polyamide 66 PCB Spacer for 3.2 mm PCB Hole
- RS PRO 13.2 mm High 13.2 mm High Polyamide 66 PCB Spacer for 3.2 mm PCB Hole
- RS PRO 12.7 mm High 16.4 mm High Polyamide 66 PCB Spacer for 3.2 mm PCB Hole
- RS PRO 4.8 mm High 8.5 mm High Polyamide 66 PCB Spacer for 3.2 mm PCB Hole
- RS PRO 11.1 mm High 14.8 mm High Polyamide 66 PCB Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer PCB Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole