可享批量折扣
查看批量定價選項小計(1 卷,共 1100 件)*
TWD19,250.00
(不含稅)
TWD20,218.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年3月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 1100 - 1100 | TWD17.50 | TWD19,250.00 |
| 2200 - 3300 | TWD17.10 | TWD18,810.00 |
| 4400 + | TWD16.80 | TWD18,480.00 |
* 參考價格
- RS庫存編號:
- 185-4165
- 製造零件編號:
- 97730606332R
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B), RoHS (2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21) | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B), RoHS (2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21) | ||
- COO (Country of Origin):
- DE
WA-SMSI SMT Steel Spacer with internal Thread M1.6 with Pin
Applications
Assembling of PCBs to housing and to other PCBs
For distances from 1 to 6mm
Fast and precise process
Strong holding forces and torques
Highest process reliability
Instant removable kapton foil, just for 9774xxx633
相關連結
- Wurth Elektronik Steel
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Amphenol Industrial Pin Contacts Screw
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Honeywell Amplified Airflow Sensor AWM3000 Series