RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole

可享批量折扣
查看批量定價選項

小計(50 件, 每包50個)*

TWD310.00

(不含稅)

TWD325.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 350 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
50 - 450TWD6.20TWD310.00
500 - 950TWD5.80TWD290.00
1000 - 2450TWD5.40TWD270.00
2500 - 4950TWD5.00TWD250.00
5000 +TWD4.80TWD240.00

* 參考價格

RS庫存編號:
304-310
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

PCB Spacer

Sub Type

Snap-In Spacer

Height

7.9mm

Chassis Hole Diameter

4.75mm

Chassis Thickness

1.57mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Polyamide 66

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Locking Support Post, Releasable Locking Mechanism


The RS PRO Locking Support Post is designed to securely hold PCBs in place with its innovative releasable locking mechanism. This component is ideal for mounting panels with thicknesses ranging from 0.79mm to 1.98mm, providing a reliable and efficient solution for various electronic applications.

Features and Benefits


Releasable Locking Mechanism: Securely holds PCB in place, ensuring stability and reliability.

Ideal for Mounting Panels: Suitable for panel thicknesses from 0.79mm to 1.98mm, offering versatility in application.

Simple Snap-Lock Design: No installation tooling required, facilitating quick and easy setup.

Applications


Electronics manufacturing

PCB assembly

Industrial equipment

Additional Information


Made from durable nylon material, ensuring longevity and resistance to wear.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。