RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS庫存編號:
- 304-184
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 袋,共 50 件)*
TWD265.00
(不含稅)
TWD278.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 850 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 50 - 450 | TWD5.30 | TWD265.00 |
| 500 - 950 | TWD5.00 | TWD250.00 |
| 1000 - 2450 | TWD4.70 | TWD235.00 |
| 2500 - 4950 | TWD4.30 | TWD215.00 |
| 5000 + | TWD4.10 | TWD205.00 |
* 參考價格
- RS庫存編號:
- 304-184
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 12.7mm | |
| Chassis Hole Diameter | 3.18mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 3.2mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 12.7mm | ||
Chassis Hole Diameter 3.18mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 3.2mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Round Mini Support Dual Lock, 4.6 mm Body Diameter
RS PRO Round Mini Support Dual Lock is designed to securely hold two PCBs together or to secure them in panel mounting holes. This component is ideal for applications where space is limited, providing a reliable and efficient solution for PCB assembly.
Features and Benefits
Double Locking: Ensures a secure fit for enhanced stability
Simple to Install: Facilitates quick and easy assembly
No Installation Tools Needed: Reduces setup time and effort
Compact Design: Ideal for small mounting holes and limited space environments
Applications
Electronics manufacturing
PCB assembly
Panel mounting
Additional Information
Made from durable nylon material, ensuring longevity and resistance to wear and tear.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max