RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS庫存編號:
- 304-158
- 製造商:
- RS PRO
可享批量折扣
小計(1 袋,共 50 件)*
TWD300.00
(不含稅)
TWD315.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 300 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 50 - 450 | TWD6.00 | TWD300.00 |
| 500 - 950 | TWD5.70 | TWD285.00 |
| 1000 - 2450 | TWD5.30 | TWD265.00 |
| 2500 - 4950 | TWD4.90 | TWD245.00 |
| 5000 + | TWD4.70 | TWD235.00 |
* 參考價格
- RS庫存編號:
- 304-158
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | PCB Spacer | |
| Sub Type | Snap-In Spacer | |
| Height | 7mm | |
| Chassis Hole Diameter | 2.5mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 2.5mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type PCB Spacer | ||
Sub Type Snap-In Spacer | ||
Height 7mm | ||
Chassis Hole Diameter 2.5mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 2.5mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Mini Dual Locking Support Post, Ø2.5mm Mounting Hole
The RS PRO Mini Dual Locking Support Post is designed for securely mounting or stacking printed circuit boards (PCBs) in compact spaces. Its primary benefit is providing a reliable and space-efficient solution for PCB assembly without the need for additional tools.
Features and Benefits
Ideal for Mounting or Stacking PCBs: Provides a stable and secure method for PCB assembly.
Ø2.5mm Mounting Hole: Perfect for applications where space is limited, ensuring a snug fit.
Installed by Hand: Simplifies the installation process, eliminating the need for tools.
Mini Teardrop Spacers: Specifically designed for efficient PCB mounting or stacking.
Simple Snap-Lock Design: No installation tooling required, facilitating quick and easy setup.
Applications
Electronics manufacturing
PCB assembly
Prototyping and development
Additional Information
Material: Nylon, providing durability and resistance to wear.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- Amphenol Industrial Pin Contacts Screw
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65