Samtec SS5 Series Straight Surface PCB Socket, 160-Contact, 2 Row, 500 μm Pitch Solder
- RS庫存編號:
- 180-1926
- 製造零件編號:
- SS5-80-3.50-L-D-K-TR
- 製造商:
- Samtec
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加25件可節省2%
查看批量定價選項小計(1 件)*
TWD269.00
(不含稅)
TWD282.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 15 件準備從其他地點送貨
- 加上 22 件從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 24 | TWD269.00 | - |
| 25 + | TWD261.00 | 2% |
* 參考價格
- RS庫存編號:
- 180-1926
- 製造零件編號:
- SS5-80-3.50-L-D-K-TR
- 製造商:
- Samtec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Samtec | |
| Number of Contacts | 160 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | LP Slim Socket Strip | |
| Current | 1.6A | |
| Pitch | 500μm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 4mm | |
| Series | SS5 | |
| Row Pitch | 1.41mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Samtec | ||
Number of Contacts 160 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type LP Slim Socket Strip | ||
Current 1.6A | ||
Pitch 500μm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 4mm | ||
Series SS5 | ||
Row Pitch 1.41mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
Ultra fine 0.50 mm pitch
Samtec 28+ Gbps Solution
Slim body design for increased board space savings
Ultra low mated stack heights down to 4 mm
Up to 160 I/Os
相關連結
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS4 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder