Phoenix Contact MKDS 1/2-3.5 Series Straight PCB Terminal Block, 2 Contact(s), 3.5 mm Pitch, 1 Row
- RS庫存編號:
- 802-4849
- Distrelec 貨號:
- 148-38-315
- 製造零件編號:
- 1751248
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD34.00
(不含稅)
TWD35.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 17 件準備從其他地點送貨
- 加上 1,080 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD34.00 |
* 參考價格
- RS庫存編號:
- 802-4849
- Distrelec 貨號:
- 148-38-315
- 製造零件編號:
- 1751248
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Series | MKDS 1/2-3.5 | |
| Product Type | PCB Terminal Block | |
| Current | 13.5A | |
| Pitch | 3.5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Series MKDS 1/2-3.5 | ||
Product Type PCB Terminal Block | ||
Current 13.5A | ||
Pitch 3.5mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
Phoenix Contact PCB Terminal Strip, 3.5 mm Pitch, 2-way - MKDS 1/2-3.5 - 1751248
To terminate wires safely and securely, choose this printed circuit board (PCB) Terminal strip from Phoenix Contact. The simple screw Terminals ensure a secure fit and easy installation without the need for special tools. This is especially useful in systems that require frequent inspections or wire replacement and repair, such as domestic and semi-automated industrial applications.
This Terminal strip has two contacts in a single row. Its Compact design and 3.5 mm pitch make it suitable for use in smaller assemblies with tight installation setups. The robust polyamide construction means superior strength and the Ability to endure tough industrial environments.
This material also has a fire safety rating of UL (Underwriter Laboratories) 94 V-0, meaning it stops burning within 10 seconds of exposure to a naked flame.
• Straight body orientation
• Green colour
• Current rating of 13.5 A
• Male gender
• Length of 3.5 mm
• Polyamide material
• Through-hole mounting type
• 2 contacts
• Single row
• Pitch of 3.5 mm
• MKDS 1/2-3.5 series
• Screw termination method
• Voltage rating of 200 V
• Width of 7.3 mm
Phoenix Contact COMBICON MKDS 3.5 mm PCB Terminal Blocks
Professional Phoenix Contact MKDS series wire to board 3.5 mm pitch connectors
3.5 mm pitch
Screw connection
28 - 16 wire gauge range
Green
相關連結
- Phoenix Contact MKDS 1/2-3.5 HT BK Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- Phoenix Contact MKDS 1/3-3.5 Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1/8-3.5 Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1/6-3.5 Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1/4-3.5 Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1/5-3.5 Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1/8-3.5 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1/6-3.5 Series PCB Terminal Block 3.5 mm Pitch, 1 Row