Samtec ERM8 Series Right Angle Surface PCB Header, 140 Contact(s), 800 μm Pitch, 2 Row, Shrouded

享受批量購買折扣

額外添加625件可節省3%

查看批量定價選項

小計(1 卷,共 125 件)*

TWD32,000.00

(不含稅)

TWD33,600.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
125 - 500TWD256.00TWD32,000.00-
625 +TWD248.30TWD31,037.503%

* 參考價格

RS庫存編號:
224-8082
製造零件編號:
ERM8-070-01-L-D-EM2-L-TR
製造商:
Samtec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Samtec

Product Type

PCB Header

Series

ERM8

Pitch

800μm

Current

1.4A

Housing Material

Liquid Crystal Polymer

Number of Contacts

140

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

318V

The Samtec ERM8-EM is an edge-mounted PCB header designed for use in high-speed systems and 140 number of position. The Samtec ERM8-EM uses The Samtec edge rate contact system which is designed for applications requiring high-mating cycles and 56Gbps PAM4 performance. The Samtec ERM8-EM mates with ERF8 board-mounted sockets.

Rugged Edge Rate contact

Smooth broad milled contact surface for increased wear life

28 Gbps performance

Positions: Up to 150

Latching, extended guide post with shield and differential pair options

Dual sourced By Hirose

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。