Samtec TSW Series Straight Through Hole Pin Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

享受批量購買折扣

額外添加10件可節省2%

查看批量定價選項

小計(1 件)*

TWD76.00

(不含稅)

TWD79.80

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9TWD76.00-
10 - 49TWD74.002%
50 - 99TWD71.006%
100 - 249TWD70.007%
250 +TWD69.009%

* 參考價格

RS庫存編號:
208-5584
製造零件編號:
TSW-112-08-G-S-RA
製造商:
Samtec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Samtec

Series

TSW

Product Type

Pin Header

Pitch

2.54mm

Number of Contacts

12

Housing Material

Glass Filled Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

550V

The Samtec connector header is through hole mount with 12 position.

Pitch: .100" (2.54 mm)

Contact System: .025" (0.635 mm) square post

Orientation: Vertical, right-angle

Termination: Through-hole

Application: Industry's largest variety of standard pin counts, terminal lengths and options

Special Features: Many options fo

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。