Samtec TMS Series Straight Through Hole Pin Header, 20 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 2 件)*

TWD234.00

(不含稅)

TWD245.70

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
2 - 4TWD117.00TWD234.00
6 +TWD115.00TWD230.00

* 參考價格

RS庫存編號:
200-1474
製造零件編號:
TMS-120-02-G-S
製造商:
Samtec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Samtec

Product Type

Pin Header

Series

TMS

Pitch

1.27mm

Current

5A

Number of Contacts

20

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

281V

The Samtec TMS series is a through-hole micro header. Insulating material used is of black liquid crystal polymer. The terminal material is of phosphor bronze. There are total 20 no. of contacts.

Current rating: 5A per pin (2 pins powered)

Operating temp range: -55 °C to +105 °C with tin; -55 °C to +125 °C with gold

It is RoHS compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。