Samtec MTSW Series Straight Through Hole Pin Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

小計(1 件)*

TWD27.00

(不含稅)

TWD28.35

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD27.00

* 參考價格

RS庫存編號:
200-0487
製造零件編號:
MTSW-104-22-L-D-440
製造商:
Samtec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Samtec

Product Type

Pin Header

Series

MTSW

Pitch

2.54mm

Number of Contacts

8

Housing Material

Glass Filled Polyester

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

1

The Samtec MTSW series is variable post height terminal strip. Choice of fourteen terminal lengths to satisfy virtually any application with standard pricing and delivery.

Special Features: Flex Stack design allows modified post height and body position in 0.13 mm increments

Orientation: Vertical, right-angle

相關連結