Samtec TMS Series Straight Through Hole Pin Header, 7 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD44.00

(不含稅)

TWD46.20

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9TWD44.00
10 - 24TWD42.00
25 - 99TWD40.00
100 - 249TWD38.00
250 +TWD37.00

* 參考價格

RS庫存編號:
198-2934
製造零件編號:
TMS-107-01-L-S
製造商:
Samtec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Samtec

Series

TMS

Product Type

Pin Header

Pitch

1.27mm

Current

5A

Number of Contacts

7

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

281V

Samtec TMS series header is a 1.27mm through hole micro terminal strip with 7 contact pins.

Black liquid crystal polymer for insulation

Terminals are made up of Phosphor Bronze

Current rating of 5A per pin

Operating Temperature ranges from -55°C to +125°C

RoHS compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。