Samtec HTSW Series Straight Through Hole Pin Header, 7 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

享受批量購買折扣

額外添加10件可節省TWD10.00

查看批量定價選項

小計(1 件)*

TWD38.00

(不含稅)

TWD39.90

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9TWD38.00-
10 - 99TWD37.00TWD10.00
100 - 249TWD36.00TWD200.00
250 - 499TWD34.00TWD1,000.00
500 +TWD33.00TWD2,500.00

* 參考價格

RS庫存編號:
197-6802
製造零件編號:
HTSW-107-07-S-D
製造商:
Samtec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Samtec

Product Type

Pin Header

Series

HTSW

Pitch

2.54mm

Number of Contacts

7

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

550V

The Samtec HTSW series high temp terminal strip. It has phosphor bronze as terminal material and natural liquid crystal polymer as insulator material. It is widely used in Industry's largest variety of standard pin counts, terminal lengths and options.

Operating Temperature Range -55°C to +105°C

RoHS compliant

Lead free solderable

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。