Samtec FTSH Series Horizontal Surface Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

享受批量購買折扣

額外添加5件可節省TWD10.00

查看批量定價選項

小計(1 件)*

TWD59.00

(不含稅)

TWD61.95

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD59.00-
5 - 24TWD57.00TWD10.00
25 - 49TWD55.00TWD100.00
50 - 99TWD54.00TWD250.00
100 +TWD51.00TWD800.00

* 參考價格

RS庫存編號:
196-9930
製造零件編號:
FTSH-105-04-F-DH
製造商:
Samtec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Samtec

Series

FTSH

Product Type

Pin Header

Current

3.4A

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

10

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec FTSH-105-04-F-DH is a micro header. It is having terminal made up of phosphor bronze and the insulator material used is black liquid crystal polymer. This micro header features a variety of standard options and is an extended life product, pass

Current Rating :3.4A per pin

Operating temperature range:-55°C to +125°C

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。