Samtec FTE Series Vertical Surface Pin Header, 10 Contact(s), 800 μm Pitch, 2 Row, Unshrouded
- RS庫存編號:
- 196-9899
- 製造零件編號:
- FTE-105-03-G-DV
- 製造商:
- Samtec
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加280件可節省TWD392.00
查看批量定價選項小計(1 管,共 140 件)*
TWD8,862.00
(不含稅)
TWD9,304.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 140 - 140 | TWD63.30 | TWD8,862.00 | - |
| 280 - 1260 | TWD61.90 | TWD8,666.00 | TWD392.00 |
| 1400 + | TWD55.80 | TWD7,812.00 | TWD10,500.00 |
* 參考價格
- RS庫存編號:
- 196-9899
- 製造零件編號:
- FTE-105-03-G-DV
- 製造商:
- Samtec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Samtec | |
| Product Type | Pin Header | |
| Series | FTE | |
| Pitch | 800μm | |
| Current | 2.7A | |
| Number of Contacts | 10 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 800μm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Samtec | ||
Product Type Pin Header | ||
Series FTE | ||
Pitch 800μm | ||
Current 2.7A | ||
Number of Contacts 10 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 800μm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec FTE-105-03-G-DV is a FTE series SMT micro header. It has optional tape and reel packaging. This header is available with cost saving gold plating.
Insulator material: black liquid crystal polymer
Terminal material: phosphor bronze
Current rating :2.7A per pin
相關連結
- Samtec FTE Series Vertical Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Vertical Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Vertical Surface PCB Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Vertical Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Vertical Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Straight Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Straight Surface Pin Header 0.8 mm Pitch Unshrouded
- Samtec FTE Series Straight Surface Pin Header 0.8 mm Pitch Unshrouded