Samtec FTSH Series Pin Header, 7 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS庫存編號:
- 196-6799
- 製造零件編號:
- FTSH-107-01-F-DV-K-P-TR
- 製造商:
- Samtec
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省TWD75.00
查看批量定價選項小計(1 包,共 2 件)*
TWD168.00
(不含稅)
TWD176.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 48 | TWD84.00 | TWD168.00 | - |
| 50 - 98 | TWD82.50 | TWD165.00 | TWD75.00 |
| 100 - 198 | TWD81.00 | TWD162.00 | TWD300.00 |
| 200 + | TWD79.50 | TWD159.00 | TWD900.00 |
* 參考價格
- RS庫存編號:
- 196-6799
- 製造零件編號:
- FTSH-107-01-F-DV-K-P-TR
- 製造商:
- Samtec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Samtec | |
| Product Type | Pin Header | |
| Series | FTSH | |
| Pitch | 1.27mm | |
| Number of Contacts | 7 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Unshrouded | |
| 選取全部 | ||
|---|---|---|
品牌 Samtec | ||
Product Type Pin Header | ||
Series FTSH | ||
Pitch 1.27mm | ||
Number of Contacts 7 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Unshrouded | ||
The Samtec FTSH series is highly configurable, offering through-hole, surface mount and mixed technology termination, available in vertical and horizontal orientation, and it can be polarized and keyed to avoid incorrect installation. Its header is a 1.27
Terminal material MADE up of phosphor bronze
Operating temperature range -55°C to +125°C
相關連結
- Samtec FTSH Series Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded