Samtec TSW Series Straight Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加21100件可節省TWD8,440.00

查看批量定價選項

小計(1 盒,共 2110 件)*

TWD28,063.00

(不含稅)

TWD29,455.60

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
節省
2110 - 18990TWD13.30TWD28,063.00-
21100 +TWD12.90TWD27,219.00TWD8,440.00

* 參考價格

RS庫存編號:
161-2249
製造零件編號:
TSW-103-07-G-D
製造商:
Samtec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Samtec

Product Type

Pin Header

Series

TSW

Pitch

2.54mm

Current

4.7A

Housing Material

Glass Filled Polyester

Number of Contacts

6

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

465V

This through-hole .025” square post Terminal strip features single, double and triple row options with straight or right-angle pins in a variety of post heights and body positions. This connector is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500).

Pitch: .100" (2.54 mm)

Contact System: .025" (0.635 mm) square post

Orientation: Vertical, right-angle

Termination: Through-hole

Application: Industry's largest variety of standard pin counts, Terminal lengths and options

Special Features: Many options for optimizing cost and performance with platings and ruggedizing features

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。