Molex, 90327 Female Connector Housing, 1.27 mm Pitch, 8 Way, 2 Row Vertical
- RS庫存編號:
- 691-237
- 製造零件編號:
- 90327-3360
- 製造商:
- Molex
小計(1 卷,共 4000 件)*
TWD207,561.00
(不含稅)
TWD217,939.05
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每單位* |
|---|---|---|
| 1 + | TWD207,561.00 | TWD51.89 |
* 參考價格
- RS庫存編號:
- 691-237
- 製造零件編號:
- 90327-3360
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| For Use With | Picoflex PF-50 Vertical Low Profile Headers | |
| Orientation | Vertical | |
| Standards/Approvals | UL | |
| Housing Material | Phosphor Bronze | |
| Series | 90327 | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Product Type Connector Housing | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
For Use With Picoflex PF-50 Vertical Low Profile Headers | ||
Orientation Vertical | ||
Standards/Approvals UL | ||
Housing Material Phosphor Bronze | ||
Series 90327 | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 is a low-profile IDT receptacle designed for seamless integration within connector housings. This innovative component, featuring eight circuits and a robust design in white Polyester resin with gold plating, ensures exceptional durability and reliability. Engineered for applications requiring precision, the Pico Flex PF-50 not only meets industry standards but also provides maximal mating cycles, making it Ideal for various electronic environments. Its compatibility with ribbon cables and specific tooling further enhances its usability, ensuring it meets the demands of modern engineering designs while maintaining a Compact footprint.
Ultra-reliable with a mating durability of up to 100 cycles
Designed to mate securely with specified Pico Flex headers
Embossed tape packaging allows for efficient storage and handling
Temp range support from -40°C to +105°C caters to diverse operational environments
Features a locking mechanism for secure mating to prevent disconnection
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Amphenol Industrial Pin Contacts Screw
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter