Molex Connector for use with SlimStack
- RS庫存編號:
- 506-002
- 製造零件編號:
- 53627-0974
- 製造商:
- Molex
小計(1 卷,共 700 件)*
TWD153,968.00
(不含稅)
TWD161,666.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每單位* |
|---|---|---|
| 1 + | TWD153,968.00 | TWD219.954 |
* 參考價格
- RS庫存編號:
- 506-002
- 製造零件編號:
- 53627-0974
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Accessory Type | Connector | |
| Product Type | PCB Header | |
| For Use With | SlimStack | |
| Colour | Brown | |
| Material | Copper Alloy | |
| Standards/Approvals | EU 2015/863, IEC 61249-2-21, IPC 1752A Class D, IEC-62474, D(2024)7663-DC | |
| Series | 53627 | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Accessory Type Connector | ||
Product Type PCB Header | ||
For Use With SlimStack | ||
Colour Brown | ||
Material Copper Alloy | ||
Standards/Approvals EU 2015/863, IEC 61249-2-21, IPC 1752A Class D, IEC-62474, D(2024)7663-DC | ||
Series 53627 | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board connector is engineered to deliver reliable connections in space-constrained environments. With an impressive pitch of just 0.635mm, this connector maximises circuit efficiency while ensuring exceptional durability across its 90 circuits. Designed with precision, it supports both 10.00mm and 16.00mm mating heights, making it versatile for a variety of applications. The robust construction includes a copper alloy metal and quality gold plating for the mating interface, ensuring consistent performance over time, even under challenging conditions. It's suitable for both surface mount terminations and robotic placements, making assembly straightforward and efficient. This connector stands out as a go-to choice for seamless integration in Advanced electronic devices, providing peace of mind with its compliance to industry standards.
Configured for easy robotic handling and placement
Designed for surface mount applications, enhancing flexibility in PCB design
Incorporates innovative materials for improved durability and longevity
Promotes efficient heat dissipation with its superior construction
Compliant with multiple industry safety standards, ensuring reliability
相關連結
- Molex Connector for use with SlimStack
- Molex Plug for use with SlimStack
- Molex Receptacle for use with 0.40mm Pitch Vertical SlimStack Plugs
- Molex Receptacle for use with 0.35mm Pitch SlimStack Board-toBoard Plugs
- Molex SlimStack Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Molex Connector Housing for use with PCB Connector
- Molex Connector Accessory for use with PCB Connector