RS PRO Red Panel Mount Indicator, 24V, 6mA, Pin Terminal Termination, IP65

小計(1 件)*

TWD191.00

(不含稅)

TWD200.55

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 88 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD191.00

* 參考價格

Sponsored
Spend and Earn Rewards with RS PRO
RS庫存編號:
325-301
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Voltage

24V

Product Type

Panel Mount Indicator

Light Output Colour

Red

Current

6mA

Termination Type

Pin Terminal

IP Rating

IP65

Standards/Approvals

RoHS

Lens Shape

Round

Mount Hole Size

22 mm

COO (Country of Origin):
CN
The RS Pro 22mm, round panel indicator lights are stylish and durable products. Rated IP65, they are highly suitable for applications within more challenging environments. They use excellent ABS material and a quality electroplating process which ensures they are not only robust but also reliable. The button raises less than 2mm above the panel and the polycarbonate silver surround adds to the aesthetic quality of the switch. This, along with the bright LED illumination makes them a standout choice for any application.

Bright 24V LED illumination in red

Robust and stylish

Fitted with pin terminals

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。