RS PRO Red Panel Mount Indicator, 24 V ac, 24V dc, 20mA, Solder Tab Termination, IP67, Prominent
- RS庫存編號:
- 209-169
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
TWD691.00
(不含稅)
TWD725.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 69 件從 2026年11月09日 起發貨
- 加上 300 件從 2026年12月14日 起發貨
- 加上 300 件從 2027年1月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | TWD691.00 |
| 15 - 49 | TWD662.00 |
| 50 - 99 | TWD636.00 |
| 100 - 499 | TWD625.00 |
| 500 + | TWD515.00 |
* 參考價格
- RS庫存編號:
- 209-169
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Voltage | 24V ac, 24V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Length | 43.85mm | |
| Mount Hole Size | 12 mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Voltage 24V ac, 24V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 20mA | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Length 43.85mm | ||
Mount Hole Size 12 mm | ||
- COO (Country of Origin):
- GB
RS Pro 12 mm LED Indicators, Tab Termination
Brought to you by RS Pro, a high quality range of LED indicators. Each indicator has a compact and durable build, enhanced by their IP67 rating. Making them perfect for both indoor and outdoor harsh environments. Quick and easy installation is a primary feature of these indicators, each unit includes solder lug terminals for convenience. All models are highly reliable and excellent quality.
Features and Benefits
• 8 mm coloured diffused poly-carbonate lens
• Various voltages
• 14 mm bright satin chrome bezel, Prominent
• Sunlight viewable
• Longevity and low power consumption
What kind of protection do these indicators have?
Each model has excellent protection, highlighted by their IP67 rating. Although not fully waterproof, every indicator within this range is fully protected from dust and other small particles. It can also be fully immersed in water (up to 1 m depth) for a maximum of 30 minutes. It would depend on the application as to how this feature would be used, but the LED would continue to operate smoothly if the above guidelines are followed correctly.
Why choose LED?
LED's have many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Do these LED Indicators come with suitable fixings?
As standard, each LED indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.
Supplied with
fixing nut, washer and gasket.
相關連結
- RS PRO Red Panel Mount Indicator 24V dc Solder Tab Termination, Prominent
- RS PRO Red Panel Mount Indicator 24V dc Solder Tab Termination Prominent
- RS PRO Red Panel Mount Indicator 24V dc Solder Tab Termination Prominent
- RS PRO Red Panel Mount Indicator 20mA Prominent
- RS PRO Red Panel Mount Indicator 20mA Prominent
- RS PRO Red Panel Mount Indicator 20mA Prominent
- RS PRO Red Panel Mount Indicator 20mA Prominent
- RS PRO Red Panel Mount Indicator 20mA Prominent