Ansell Bezel For Use With Downlight
- RS庫存編號:
- 289-2300
- 製造零件編號:
- APRILEDBZ/CH
- 製造商:
- Ansell
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 289-2300
- 製造零件編號:
- APRILEDBZ/CH
- 製造商:
- Ansell
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ansell | |
| Accessory Type | Bezel | |
| For Use With | Downlight | |
| 選取全部 | ||
|---|---|---|
品牌 Ansell | ||
Accessory Type Bezel | ||
For Use With Downlight | ||
豁免
- COO (Country of Origin):
- CN
The Ansell Chrome bezel compatible with Prism LED fire rated downlight.
Suitable for internal use
Chrome finish
Chrome finish
相關連結
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Amphenol Industrial Pin Contacts Screw
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V