Socomec For Use With DIRIS Digiware Range

小計(1 件)*

TWD742.00

(不含稅)

TWD779.10

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 14 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD742.00

* 參考價格

RS庫存編號:
122-0557
製造零件編號:
48290602
製造商:
Socomec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Socomec

Product Type

Cable

For Use With

DIRIS Digiware Range

Standards/Approvals

RoHS, IEC 61557-12, ISO 14025, UL

DIRIS RJ12 Sensor Connection Cables


DIRIS Digiware range is a hub of technological innovative products that revolutionises the way you measure. The range of products are flexible in installation and make connection and configuration easy. The innovative design and high performance of the DIRIS Digiware range make these products the most effective solution for metering consumption, measuring and monitoring electrical energy.

The Digiware range is suited for use in industrial and commercial applications.

Features and Benefits


• Rapid RJ12 connection to sensors

• Plug & play connection

• Variety of cable lengths

Current Transformers


相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。