小計(1 件)*
TWD16,022.00
(不含稅)
TWD16,823.10
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD16,022.00 |
* 參考價格
- RS庫存編號:
- 265-8956
- 製造零件編號:
- 0816980
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Label | |
| Standards/Approvals | CSA, UL | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Label | ||
Standards/Approvals CSA, UL | ||
豁免
- COO (Country of Origin):
- DE
The Phoenix Contact Label self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
The EML materials are UL-listed
Markers in accordance with your requirements
A wide range of marker sizes and colors are available for custom designs
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Amphenol Industrial Pin Contacts Screw
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter