小計(1 件)*
TWD666.00
(不含稅)
TWD699.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD666.00 |
* 參考價格
- RS庫存編號:
- 652-839
- 製造零件編號:
- 04104-00020-00
- 製造商:
- Tesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 30mm | |
| Length | 66m | |
| Thickness | 67μm | |
| Colour | Red | |
| Elongation at Break | 60% | |
| Adhesive Material | Natural Rubber | |
| Tensile Strength | 60N/cm | |
| Trade Name | 4104 | |
| Adhesion Strength | 3.6N/cm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 30mm | ||
Length 66m | ||
Thickness 67μm | ||
Colour Red | ||
Elongation at Break 60% | ||
Adhesive Material Natural Rubber | ||
Tensile Strength 60N/cm | ||
Trade Name 4104 | ||
Adhesion Strength 3.6N/cm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
The Tesa Premium packaging tape features a durable PVC film backing combined with a natural rubber adhesive. It is ideal for sealing small cardboard or plastic boxes, as well as tins and bags. The tape offers strong adhesion and reliable performance for secure packaging.
Natural rubber adhesive system
Excellent performance on all kind of cardboards and secures a safe closure
相關連結
- Tesa Transparent 4104 Packing Tape, 66 m x 9mm
- Tesa Transparent 4104 Packing Tape, 66 m x 19mm
- Tesa Red 4104 Packing Tape, 66 m x 6mm
- Tesa Transparent 4104 Packing Tape, 66 m x 15mm
- Tesa Transparent 4104 Packing Tape, 66 m x 25mm
- Tesa Transparent 4104 Packing Tape
- Tesa Transparent 4104 Colored Packing Tape, 66 m x 6mm
- Tesa Blue 60404 Colored Packing Tape, 66 m x 12mm