3M Transparent 8981 Packing Tape, 50 m x 50mm

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
650-091
製造零件編號:
7000095577
製造商:
3M
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

3M

Product Type

Packing Tape

Backing Material

Polypropylene Film

Width

50mm

Length

50m

Thickness

170μm

Pre-printed

No

Colour

Transparent

Dispenser Type

Hand Dispenser

Elongation at Break

4%

Adhesive Material

Synthetic Rubber

Tensile Strength

6655N/10mm

Trade Name

8981

Standards/Approvals

No

豁免

COO (Country of Origin):
CA

3M Packing Tape, 50mm Width, 50m Length - 7000095577


This packing tape is a clear sealing solution intended for secure carton and parcel closure in commercial and industrial settings. It combines a polypropylene film backing with a synthetic rubber adhesive to form a transparent tape that performs reliably during handling and transit. It is supplied on a hand-dispensing roll designed for routine packaging workflows.

Features and Benefits:


• 0.17mm thickness provides robust tear resistance
• Tensile strength 6655 N/10mm resists breakage under load
• 4% elongation at break limits stretch for accurate sealing
• Synthetic rubber adhesive ensures consistent initial tack
• Polypropylene film backing resists moisture and abrasion
• 50m length reduces roll changes for continuous work

Applications


• Suitable for sealing industrial carton shipments for distribution
• Ideal for warehouse packing lines with manual dispensers
• Used for preparing moving boxes for domestic or commercial relocations
• Can be used for clear overwrap on printed shipping labels
• Used with hand dispensers for rapid packing-station use

How does the tape behave when subjected to tension during transit?


The combination of high tensile strength and low elongation limits stretching under load, so it holds sealed joints with minimal extension and reduced risk of sudden failure.

Will the tape maintain adhesion on corrugated board in humid environments?


The polypropylene backing provides moisture resistance while the synthetic rubber adhesive maintains initial tack, offering stable adhesion on corrugated surfaces under typical warehouse humidity.

Can the roll be accommodated by standard hand dispensers?


The roll dimensions are compatible with common hand-dispensing units, enabling straightforward mounting and uninterrupted application in manual packing operations.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。