小計(1 包,共 36 件)*
TWD10,151.00
(不含稅)
TWD10,658.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD10,151.00 | TWD281.972 |
* 參考價格
- RS庫存編號:
- 646-906
- 製造零件編號:
- 04089-00256-06
- 製造商:
- Tesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tesa | |
| Width | 48mm | |
| Length | 100m | |
| Thickness | 46mm | |
| Colour | Brown | |
| Dispenser Type | Automatic, Manual | |
| Adhesive Material | Rubber | |
| Elongation at Break | 145% | |
| Tensile Strength | 43N/cm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| 選取全部 | ||
|---|---|---|
品牌 Tesa | ||
Width 48mm | ||
Length 100m | ||
Thickness 46mm | ||
Colour Brown | ||
Dispenser Type Automatic, Manual | ||
Adhesive Material Rubber | ||
Elongation at Break 145% | ||
Tensile Strength 43N/cm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
豁免
- COO (Country of Origin):
- IT
The Tesa General Purpose Carton Sealing Tape with a strong and flexible 28 μm PP backing and natural rubber adhesive. Designed for manual and automatic sealing of light to medium-weight cartons. Offers reliable performance and consistent adhesion. Suitable for everyday packaging tasks.
Its adhesive properties are optimal in moderate temperatures from 30°C to 100°C, making it Ideal for indoor applications
The polypropylene backing is lightweight
It has a high tack and a short dwell time, is easy to unroll, and can be used conveniently with a hand held dispenser or an industrial machine
相關連結
- Tesa Brown, 100 m x 48mm
- Tesa Brown 4089 Carton Sealing Tape, 100 m x 48mm
- Tesa Brown 4089 Packing Tape, 66 m x 48mm
- Tesa Transparent 4089 Packing Tape, 100 m x 48mm
- Tesa Transparent 4089 Carton Sealing Tape, 100 m x 48mm
- Tesa Brown 4089 Packing Tape, 100 m x 50mm
- Tesa Brown 4089 Packaging & Carton Sealing Tape, 100 m x 50mm
- Tesa Brown 4280 Packing Tape, 100 m x 48mm