Tesa Transparent 4089 Packing Tape, 100 m x 48mm

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 包,共 36 件)*

TWD10,151.00

(不含稅)

TWD10,658.55

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 3 件從 2026年12月03日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD10,151.00TWD281.972

* 參考價格

RS庫存編號:
646-904
製造零件編號:
04089-00253-06
製造商:
Tesa
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tesa

Product Type

Packing Tape

Backing Material

Polypropylene

Width

48mm

Length

100m

Thickness

46μm

Colour

Transparent

Dispenser Type

Hand Dispenser

Adhesive Material

Natural Rubber

Elongation at Break

145%

Adhesion Strength

2.2N/cm

Tensile Strength

43N/cm

Trade Name

4089

Minimum Operating Temperature

30°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

豁免

COO (Country of Origin):
IT
The Tesa General Purpose Carton Sealing Tape with a strong and flexible 28 μm PP backing and natural rubber adhesive. Designed for manual and automatic sealing of light to medium-weight cartons. Offers reliable performance and consistent adhesion. Suitable for everyday packaging tasks.

Its adhesive properties are optimal in moderate temperatures from 30°C to 100°C, making it Ideal for indoor applications

The polypropylene backing is lightweight

It has a high tack and a short dwell time, is easy to unroll, and can be used conveniently with a hand held dispenser or an industrial machine

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。