小計(1 袋,共 6 件)*
TWD408.00
(不含稅)
TWD428.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD408.00 | TWD68.00 |
* 參考價格
- RS庫存編號:
- 334-083
- 製造零件編號:
- 7000095475
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 50μm | |
| Colour | Clear, Tan | |
| Elongation at Break | 160% | |
| Adhesive Material | Rubber Resin | |
| Tensile Strength | 385.5N/100 mm | |
| Trade Name | 371 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 50μm | ||
Colour Clear, Tan | ||
Elongation at Break 160% | ||
Adhesive Material Rubber Resin | ||
Tensile Strength 385.5N/100 mm | ||
Trade Name 371 | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IT
3M Packing Tape, 50mm Width, 66m Length - 7000095475
This packing tape is a heavy-duty sealing solution designed for industrial packaging and shipping tasks. It provides resilient adhesion for securing cartons and parcels in manufacturing and logistics settings, while the BUFF colour offers a NEUTRAL finish suitable for most warehouse operations.
Features and Benefits:
• Rubber resin adhesive for strong surface contact and hold
• Biaxially oriented polypropylene backing resists tearing during handling
• 385.5N/100mm tensile strength maintains package integrity under load
• 160% elongation reduces splitting when stretched around irregular shapes
• 0.05mm thickness balances conformability with resistance to puncture
• 66m roll length minimises frequent roll changes in high-volume use
• Biaxially oriented polypropylene backing resists tearing during handling
• 385.5N/100mm tensile strength maintains package integrity under load
• 160% elongation reduces splitting when stretched around irregular shapes
• 0.05mm thickness balances conformability with resistance to puncture
• 66m roll length minimises frequent roll changes in high-volume use
Applications
• Suitable for sealing packed electronic component cartons
• Ideal for securing electrical equipment boxes for shipment
• Used with mechanical parts crates in assembly lines
• Can be used for bulk shipping pallets in automation facilities
• Used for moving and storage of industrial spares and tools
• Ideal for securing electrical equipment boxes for shipment
• Used with mechanical parts crates in assembly lines
• Can be used for bulk shipping pallets in automation facilities
• Used for moving and storage of industrial spares and tools
How does the backing material affect tear resistance?
The biaxially oriented polypropylene backing provides multidirectional strength that reduces unwinding and prevents easy tear propagation during handling.
What advantage does the adhesive chemistry offer on mixed surfaces?
The rubber resin formulation delivers Rapid initial tack and persistent adhesion on corrugated board and many common substrates encountered in warehouses.
How does elongation performance help with awkward packages?
With 160% elongation, the tape stretches to conform around protrusions and uneven edges without splitting, maintaining a continuous seal.
Is the roll length suitable for high-throughput operations?
At 66m per roll, it reduces downtime from roll changes in environments with frequent sealing cycles.
How does tensile strength translate to real-world load handling?
A tensile strength of 385.5N/100mm means the tape can withstand substantial linear stress, supporting secure closure of parcels subjected to strain during transit.
相關連結
- 3M Tan 309 Packing Tape, 66 m x 50mm
- 3M Packing Tape, 66 m x 50mm
- 3M Clear 3739 Packing Tape, 66 m x 50mm
- 3M Clear Scotch® 371 Packaging Tape, 990 m x 50mm
- 3M Transparent Packing Tape, 66 m x 50mm
- 3M Clear 7000116665 Packing Tape, 55 m x 50mm
- 3M Clear 700009547 Packing Tape, 60 m x 50mm
- 3M Clear 8954 Packing Tape, 50 m x 50mm